2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MPDT-AR-024-12

                                                                                                  PELTIER MODULE, 24.9W, 80 X 63.3 X 60MM ROHS COMPLIANT: YES

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MPDT-AR-024-12
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMPDT-AR-024-12
                                                                                                  Newark Part No.41AH4475
                                                                                                  Product RangeDT-AR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$225.020
                                                                                                  10+$209.800
                                                                                                  25+$196.750
                                                                                                  50+$190.230
                                                                                                  100+$183.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $225.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMPDT-AR-024-12
                                                                                                  Newark Part No.41AH4475
                                                                                                  Product RangeDT-AR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc24.9W
                                                                                                  Current Max @ Diff Temperature Max2.3A
                                                                                                  Voltage Max @ Diff Temperature Max15VDC
                                                                                                  Length80mm
                                                                                                  Width63.3mm
                                                                                                  Depth60mm
                                                                                                  Temperature Difference Max-
                                                                                                  Product RangeDT-AR
                                                                                                  Internal Resistance-
                                                                                                  Lead Wires-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  2.3A

                                                                                                  Length

                                                                                                  80mm

                                                                                                  Depth

                                                                                                  60mm

                                                                                                  Product Range

                                                                                                  DT-AR

                                                                                                  Lead Wires

                                                                                                  -

                                                                                                  Cooling Power Pc

                                                                                                  24.9W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15VDC

                                                                                                  Width

                                                                                                  63.3mm

                                                                                                  Temperature Difference Max

                                                                                                  -

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility