2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MP-ADV-127-11-17-E-C2

                                                                                                  THERMOELECTRIC MODULE, 31.9W, 15.4V/3.2A ROHS COMPLIANT: YES

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP-ADV-127-11-17-E-C2
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP-ADV-127-11-17-E-C2
                                                                                                  Newark Part No.19AM5978
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$14.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.41
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP-ADV-127-11-17-E-C2
                                                                                                  Newark Part No.19AM5978
                                                                                                  No. of Stages-
                                                                                                  Cooling Power Pc31.9W
                                                                                                  Current Max @ Diff Temperature Max3.2A
                                                                                                  Voltage Max @ Diff Temperature Max15.4V
                                                                                                  Length30mm
                                                                                                  Width30mm
                                                                                                  Depth3.6mm
                                                                                                  Temperature Difference Max67°C
                                                                                                  Product Range-
                                                                                                  Internal Resistance-
                                                                                                  Lead WiresRed & Black
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Stages

                                                                                                  -

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  3.2A

                                                                                                  Length

                                                                                                  30mm

                                                                                                  Depth

                                                                                                  3.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lead Wires

                                                                                                  Red & Black

                                                                                                  Cooling Power Pc

                                                                                                  31.9W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15.4V

                                                                                                  Width

                                                                                                  30mm

                                                                                                  Temperature Difference Max

                                                                                                  67°C

                                                                                                  Internal Resistance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG