2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MCPK2-15828NC-S

                                                                                                  PELTIER MODULE, 8.7W, 30 X 30 X 7.2MM

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MCPK2-15828NC-S
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCPK2-15828NC-S
                                                                                                  Newark Part No.08P1460
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$93.510
                                                                                                  25+$89.090
                                                                                                  50+$85.640
                                                                                                  100+$83.170
                                                                                                  250+$81.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $93.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCPK2-15828NC-S
                                                                                                  Newark Part No.08P1460
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionThermoelectric Cooler
                                                                                                  No. of Stages2 Stage
                                                                                                  Power Rating8.7W
                                                                                                  Cooling Power Pc8.7W
                                                                                                  Current Max @ Diff Temperature Max2.8A
                                                                                                  Voltage Max @ Diff Temperature Max15.7VDC
                                                                                                  Length30mm
                                                                                                  Width30mm
                                                                                                  Depth7.2mm
                                                                                                  Temperature Difference Max95°C
                                                                                                  Product Range-
                                                                                                  Internal Resistance5ohm
                                                                                                  Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MCPK2-15828NC-S is a 2.8A/15.7V 8.7W peltier cooler with thermoelectric cooler transducer function, 5ohm internal resistance and 95°C maximum temperature difference. PK2 module is a high performance double stage module, silicone sealed for moisture protection, for applications where high cooling capacity is needed at high operation temperature.

                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Thermoelectric Cooler

                                                                                                  Power Rating

                                                                                                  8.7W

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  2.8A

                                                                                                  Length

                                                                                                  30mm

                                                                                                  Depth

                                                                                                  7.2mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lead Wires

                                                                                                  100mm, UL-Style 1569, Unstripped

                                                                                                  No. of Stages

                                                                                                  2 Stage

                                                                                                  Cooling Power Pc

                                                                                                  8.7W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  15.7VDC

                                                                                                  Width

                                                                                                  30mm

                                                                                                  Temperature Difference Max

                                                                                                  95°C

                                                                                                  Internal Resistance

                                                                                                  5ohm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MCPK2-15828NC-S

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.