Print Page
AP2-089-14-15
PELTIER MODULE, 9.3W, 30 X 30 X 7.5MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-089-14-15
Newark Part No.75Y0274
Product RangeAP2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.590 |
| 5+ | $113.380 |
| 10+ | $112.340 |
| 25+ | $110.630 |
| 50+ | $107.190 |
| 100+ | $100.910 |
| 250+ | $95.370 |
Price for:Each
Minimum: 1
Multiple: 1
$120.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-089-14-15
Newark Part No.75Y0274
Product RangeAP2 Series
Technical Datasheet
No. of Stages2 Stage
Cooling Power Pc9.3W
Current Max @ Diff Temperature Max5.2A
Voltage Max @ Diff Temperature Max9VDC
Length30mm
Width30mm
Depth7.5mm
Temperature Difference Max95°C
Product RangeAP2 Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
5.2A
Length
30mm
Depth
7.5mm
Product Range
AP2 Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
9.3W
Voltage Max @ Diff Temperature Max
9VDC
Width
30mm
Temperature Difference Max
95°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate