Temperature Compensated - TCXO Oscillators:

240 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
26AJ5819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.230
25+
$2.200
50+
$2.160
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
26AJ5817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.460
25+
$2.340
50+
$2.200
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
73AJ1531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.210
2000+
$3.140
4000+
$3.080
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.510
2000+
$3.450
4000+
$3.370
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.210
2000+
$3.140
4000+
$3.070
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.400
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.210
2000+
$3.140
4000+
$3.070
Min: 1000 / Mult: 1000
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
70AK8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$4.160
25+
$3.920
50+
$3.610
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
70AK8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$4.160
25+
$3.920
50+
$3.610
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
67AK0994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.570
10+
$79.600
25+
$74.820
50+
$73.260
100+
$71.590
Min: 1 / Mult: 1
19.2MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-46 Series
-40°C
105°C
83AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.690
25+
$1.630
50+
$1.560
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
48AK4018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.020
25+
$1.930
50+
$1.840
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
57AK2932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.640
25+
$3.490
50+
$3.340
100+
$3.230
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
83AK2164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.690
25+
$1.630
50+
$1.560
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
48AK4014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.660
25+
$1.600
50+
$1.540
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
64AK6969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.570
10+
$79.600
25+
$74.820
50+
$73.260
100+
$71.590
Min: 1 / Mult: 1
10MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
64AK6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$60.560
10+
$57.550
25+
$53.980
50+
$51.060
100+
$47.870
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
78AK5916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.770
25+
$2.650
50+
$2.530
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.930
10+
$3.440
25+
$3.290
50+
$3.130
100+
$3.010
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
2.5V
ATXK-H11 Series
-40°C
85°C
64AK6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$73.180
10+
$71.410
25+
$67.120
50+
$65.710
100+
$64.220
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-49 Series
-40°C
105°C
83AK2163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.850
25+
$1.800
50+
$1.740
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
64AK6980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$60.560
10+
$57.550
25+
$53.980
50+
$51.060
100+
$47.870
More Pricing...
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
64AK6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$73.180
10+
$71.410
25+
$67.120
50+
$65.710
100+
$64.220
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
86AK2987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.880
25+
$1.800
50+
$1.710
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
FT2MH Series
-40°C
85°C
67AK1000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.570
10+
$79.600
25+
$74.820
50+
$73.260
100+
$71.590
Min: 1 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-48 Series
-40°C
105°C
26-50 of 240 items
of 10 page(s)