Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT5HNBPK10.0-T1
Newark Part No.78AK5916
Product RangeFOX924B Series
Your Part Number
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.080 |
| 25+ | $2.960 |
| 50+ | $2.830 |
| 100+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT5HNBPK10.0-T1
Newark Part No.78AK5916
Product RangeFOX924B Series
Frequency Nom10MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeFOX924B Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
FOX924B Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability