Temperature Compensated - TCXO Oscillators :

183 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
68AH9632

RoHS

ANALOG DEVICES
Each
1+$19.090
10+$17.040
25+$16.440
50+$15.840
100+$15.320
More Pricing...
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32KHZ Series
-40°C
85°C
73AJ1538

RoHS

Each
1+$27.150
5+$25.310
10+$23.480
25+$23.110
50+$22.740
More Pricing...
25MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
26AJ5818

RoHS

ECS INC INTERNATIONAL
Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
50+$2.800
100+$2.690
250+$2.580
500+$2.480
More Pricing...
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
82T5867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.090
50+$3.220
100+$3.100
250+$2.930
500+$2.840
More Pricing...
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
26AJ5816

RoHS

ECS INC INTERNATIONAL
Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
50+$2.520
100+$2.440
250+$2.320
500+$2.250
More Pricing...
25MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
68AK0953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
50+$2.450
100+$2.340
250+$2.220
500+$2.130
More Pricing...
10MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.640
50+$2.950
100+$2.850
250+$2.710
500+$2.610
More Pricing...
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
18AN3612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.220
50+$2.830
100+$2.560
250+$2.280
500+$1.990
More Pricing...
32.768kHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3V
ATXKAIG-H11A Series
-40°C
85°C
18AN3613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
50+$2.710
100+$2.440
250+$2.180
500+$1.900
More Pricing...
32.768kHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3V
ATXK-H11A Series
-40°C
85°C
49AM8186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.870
100+$1.790
250+$1.710
500+$1.640
More Pricing...
26MHz
0.5ppm
SMD, 1.6mm x 1.2mm
Clipped Sinewave
3.6V
MultiVolt ECS-TXO-16CSMV4 Series
-30°C
85°C
42AM5296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
50+$1.620
100+$1.560
250+$1.480
500+$1.430
More Pricing...
25MHz
0.5ppm
SMD, 2mm x 1.6mm
Sinewave
3.3V
MultiVolt ECS TCXO Series
-40°C
85°C
49AM8187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.870
100+$1.790
250+$1.710
500+$1.640
More Pricing...
52MHz
0.5ppm
SMD, 1.6mm x 1.2mm
Clipped Sinewave
3.6V
MultiVolt ECS-TXO-16CSMV4 Series
-30°C
85°C
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$16.740
50+$14.010
100+$13.740
250+$13.450
500+$13.180
More Pricing...
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
38AC0954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.840
25+$12.670
50+$12.410
100+$12.160
250+$11.910
More Pricing...
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
-40°C
85°C
73AJ1530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.360
50+$4.340
100+$4.180
250+$3.960
500+$3.930
More Pricing...
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.380
50+$4.370
100+$4.210
250+$4.020
500+$3.980
More Pricing...
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
52AC6538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.880
100+$1.800
250+$1.720
500+$1.660
More Pricing...
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
73AJ1535

RoHS

Each
1+$27.860
5+$26.280
10+$24.690
25+$23.550
50+$22.740
More Pricing...
10MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
68AC5083

RoHS

Each
1+$16.440
10+$14.680
25+$14.160
50+$13.640
100+$13.200
More Pricing...
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
56AJ9429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.340
50+$2.700
100+$2.600
250+$2.480
500+$2.390
More Pricing...
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
73AJ1524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.380
50+$4.370
100+$4.210
250+$4.020
500+$3.980
More Pricing...
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
38AC0953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.930
25+$11.030
50+$10.670
100+$10.660
250+$10.450
More Pricing...
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
56AJ9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.340
50+$2.700
100+$2.600
250+$2.480
500+$2.390
More Pricing...
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
68AH9631

RoHS

ANALOG DEVICES
Each
1+$23.070
10+$21.470
25+$19.850
50+$19.210
100+$18.850
More Pricing...
32.768kHz
7.5ppm
SMD, 21.84mm x 11.68mm
Square Wave
5V
DS32KHZ Series
-40°C
85°C
73AJ1539

RoHS

Each
1+$28.540
5+$26.870
10+$25.200
25+$24.210
50+$23.350
More Pricing...
30.72MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
1-25 of 183 items
of 8 page(s)