Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.300 |
| 10+ | $52.120 |
| 25+ | $51.280 |
| 50+ | $50.420 |
| 100+ | $50.410 |
| 250+ | $43.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$53.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5155AI-FK-33E0-20.000000X
Newark Part No.67AC8613
Product RangeSiT5155
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeSiT5155
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT5155
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

