20MHz Temperature Compensated - TCXO Oscillators:

18 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AC8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$53.890
10+
$53.510
25+
$52.170
50+
$50.820
100+
$50.790
More Pricing...
Min: 1 / Mult: 1
20MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5155
-40°C
85°C
73AJ1533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.390
2000+
$3.290
4000+
$3.280
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
64AK6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$61.020
10+
$57.990
25+
$54.390
50+
$51.450
100+
$48.230
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
64AK6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$73.720
10+
$71.940
25+
$67.610
50+
$66.200
100+
$64.700
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
64AK6961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.930
10+
$2.580
25+
$2.470
50+
$2.360
100+
$2.270
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
67AK0997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$82.190
10+
$80.190
25+
$75.380
50+
$73.800
100+
$72.130
Min: 1 / Mult: 1
20MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
67AK0999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$61.020
10+
$57.990
25+
$54.390
50+
$51.450
100+
$48.230
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
64AK6962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.950
2000+
$1.920
4000+
$1.880
6000+
$1.830
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
79AK9036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.480
25+
$2.380
50+
$2.260
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
69AK8441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.990
25+
$1.870
50+
$1.800
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
79AK4478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.710
25+
$2.610
50+
$2.520
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
79AK4481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.340
25+
$2.250
50+
$2.160
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
87X8908

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$60.210
10+
$58.750
25+
$55.220
50+
$54.060
100+
$52.830
Min: 1 / Mult: 1
20MHz
0.14ppm
SMD, 5mm x 3.2mm
Clipped Sinewave
3.3V
IQXT-210-2 Series
-40°C
85°C
87X8896

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$61.880
5+
$59.480
10+
$57.170
25+
$53.140
50+
$49.670
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-1-B Series
-20°C
70°C
87X8900

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$61.880
5+
$59.480
10+
$57.170
25+
$53.140
50+
$49.670
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
Clipped Sinewave
3.3V
IQXT-200-2-B Series
-20°C
70°C
64AK6976

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$55.160
2+
$53.950
Min: 1 / Mult: 1
20MHz
0.1ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
78AK6268

RoHS

Each
1+
$68.540
5+
$64.870
10+
$61.170
25+
$56.740
50+
$55.680
More Pricing...
Min: 1 / Mult: 1
20MHz
0.32ppm
SMD, 7mm x 5mm
HCMOS
3.3V
E3179LF Series
-5°C
80°C
67AK0998

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$55.160
2+
$53.950
Min: 1 / Mult: 1
20MHz
0.1ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
1-18 of 18 items
of 1 page(s)