Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT5HNBPK20.0-T1
Newark Part No.64AK6962
Product RangeFOX924B Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $2.080 |
2000+ | $2.040 |
4000+ | $2.000 |
6000+ | $1.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,080.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT5HNBPK20.0-T1
Newark Part No.64AK6962
Product RangeFOX924B Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeFOX924B Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
FOX924B Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for FT5HNBPK20.0-T1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability