Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2016-33-200-TR
Newark Part No.69AK8441
Product RangeECS-TXO-2016 Series
Technical Datasheet
703 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.250 |
10+ | $2.000 |
25+ | $1.920 |
50+ | $1.840 |
100+ | $1.770 |
250+ | $1.720 |
500+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2016-33-200-TR
Newark Part No.69AK8441
Product RangeECS-TXO-2016 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 2mm x 1.6mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.3V
Product RangeECS-TXO-2016 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
SMD, 2mm x 1.6mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
CMOS
Product Range
ECS-TXO-2016 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate