Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS32KHZS#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AC5083
Product RangeDS32kHz
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
| 10+ | $13.890 |
| 25+ | $12.780 |
| 50+ | $12.310 |
| 100+ | $12.030 |
| 250+ | $11.810 |
| 500+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS32KHZS#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AC5083
Product RangeDS32kHz
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -7.5ppm
Oscillator Case / PackageSOIC
Oscillator Output CompatibilitySquare Wave
Supply Voltage Nom5V
Product RangeDS32kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SOIC
Supply Voltage Nom
5V
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
7.5ppm
Oscillator Output Compatibility
Square Wave
Product Range
DS32kHz
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
