Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.
Newark Part No.94M6641
Product RangeCC7V-T1A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $0.961 |
10+ | $0.863 |
25+ | $0.790 |
50+ | $0.700 |
100+ | $0.626 |
250+ | $0.540 |
500+ | $0.463 |
1000+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.
Newark Part No.94M6641
Product RangeCC7V-T1A
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCC7V-T1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CC7V-T1A 32.768KHZ +-20PPM 12 is a 3.2 x 1.5mm SMD Tuning Fork Crystal with ceramic package. High-stability assured, low aging and power consumption, high shock and vibration resistance. Extended temperature range, load capacitance of 12.5pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- 500MΩ Insulation resistance
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
CC7V-T1A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate