• 3D Printing Solutions
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
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      IL3X2-HX5F9-32.768 KHZ

                      CRYSTAL, 32.768KHZ, 9PF, 3.2MM X 1.5MM ROHS COMPLIANT: YES

                      Date/Lot Code

                      ILSI AMERICA IL3X2-HX5F9-32.768 KHZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerILSI AMERICA
                      Manufacturer Part NoIL3X2-HX5F9-32.768 KHZ
                      Newark Part No.88AH6450
                      Product RangeIL3X2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$2.790
                      10+$2.690
                      25+$2.510
                      50+$2.290
                      100+$2.090
                      250+$1.870
                      500+$1.630
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $13.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerILSI AMERICA
                      Manufacturer Part NoIL3X2-HX5F9-32.768 KHZ
                      Newark Part No.88AH6450
                      Product RangeIL3X2 Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom32.768kHz
                      Crystal CaseSMD, 3.2mm x 1.5mm
                      Frequency Stability + / --
                      Load Capacitance9pF
                      Frequency Tolerance + / -20ppm
                      Product RangeIL3X2 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Frequency Nom

                      32.768kHz

                      Frequency Stability + / -

                      -

                      Frequency Tolerance + / -

                      20ppm

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Crystal Case

                      SMD, 3.2mm x 1.5mm

                      Load Capacitance

                      9pF

                      Product Range

                      IL3X2 Series

                      Operating Temperature Max

                      85°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability