SMD, 1.6mm x 1.2mm Crystals:

168 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.768
6000+
$0.758
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
92AH5455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.963
25+
$0.922
50+
$0.880
100+
$0.846
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
73AJ0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.190
25+
$1.150
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
40Y1979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.640
25+
$1.550
50+
$1.530
100+
$1.520
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ABM12
-20°C
70°C
92AH5454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.963
25+
$0.922
50+
$0.880
100+
$0.846
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
92AH5456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
27MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
39AH9422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.740
25+
$1.590
50+
$1.450
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
10pF
10ppm
FA-118T Series
-40°C
85°C
14AJ2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.740
25+
$1.590
50+
$1.450
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
92AH5459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
92AH5457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
30MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
39AH9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.740
25+
$1.590
50+
$1.450
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
92AH5460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
37.4MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
73AJ0725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.010
25+
$0.989
50+
$0.971
100+
$0.937
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
20ppm
6pF
10ppm
ABM12W Series
-40°C
85°C
73AJ0727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.851
25+
$0.841
50+
$0.830
100+
$0.819
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
ABM12W Series
-40°C
85°C
26AJ7574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.375
5000+
$0.345
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
MP SJK 7Y Series
-20°C
70°C
73AJ0726

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.665
6000+
$0.639
Min: 3000 / Mult: 3000
24MHz
SMD, 1.6mm x 1.2mm
20ppm
6pF
10ppm
ABM12W Series
-40°C
85°C
26AJ7573

RoHS

Each (Supplied on Cut Tape)
1+
$0.578
250+
$0.451
500+
$0.409
1000+
$0.375
5000+
$0.345
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
MP SJK 7Y Series
-20°C
70°C
75Y2368

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.540
25+
$2.370
50+
$2.160
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
15ppm
QC16
-40°C
85°C
75AJ0348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.949
25+
$0.910
50+
$0.870
100+
$0.828
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-20°C
70°C
75AJ0347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.949
25+
$0.910
50+
$0.870
100+
$0.828
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-40°C
85°C
26AJ5849

RoHS

Each (Supplied on Cut Tape)
1+
$0.743
10+
$0.657
25+
$0.634
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ECX-1247 Series
-40°C
85°C
86AK7189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.010
25+
$0.989
50+
$0.971
100+
$0.937
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
ABM12W Series
-40°C
85°C
85AK9187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
Min: 5 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
10ppm
12pF
10ppm
MP SJK 7Y Series
-20°C
70°C
85AK9189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
Min: 5 / Mult: 5
25MHz
SMD, 1.6mm x 1.2mm
10ppm
10pF
10ppm
MP SJK 7Y Series
-20°C
70°C
21AM9946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.548
25+
$0.522
50+
$0.495
100+
$0.419
250+
$0.393
More Pricing...
Min: 10 / Mult: 10
24MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
QT161S Series
-40°C
85°C
1-25 of 168 items
of 7 page(s)