Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM12W-32.0000MHZ-4-D1X-T3
Newark Part No.73AJ0729
Product RangeABM12W Series
Your Part Number
Technical Datasheet
504 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.150 |
| 25+ | $1.130 |
| 50+ | $1.110 |
| 100+ | $1.060 |
| 250+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.787 |
| 6000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12W-32.0000MHZ-4-D1X-T3
Newark Part No.73AJ0729
Product RangeABM12W Series
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -20ppm
Load Capacitance4pF
Frequency Tolerance + / -10ppm
Product RangeABM12W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
4pF
Product Range
ABM12W Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM12W-32.0000MHZ-4-D1X-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability