SMD, 11.8mm x 5.5mm Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.090
25+
$1.990
50+
$1.910
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
73AJ0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$2.310
25+
$2.280
50+
$2.240
100+
$2.160
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
73AJ0516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.840
2000+
$1.810
4000+
$1.780
6000+
$1.760
Min: 1000 / Mult: 1000
3.6864MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
39AM8652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.450
25+
$2.410
50+
$2.370
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.8mm x 5.5mm
100ppm
20pF
30ppm
CSM-12 Series
-40°C
85°C
13J1618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.110
Min: 1000 / Mult: 1000
6MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
95J9804

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.750
2000+
$1.730
4000+
$1.660
6000+
$1.590
Min: 1000 / Mult: 1000
6MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
13J1619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
1-7 of 7 items
of 1 page(s)