SMD, 12.4mm x 4.5mm Crystals:

25 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44Y9722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.962
50+
$0.864
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
76Y3920

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3917

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3915

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3927

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
84T1827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.040
25+
$0.953
50+
$0.856
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
48T0726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.962
50+
$0.864
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
84T1826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.040
25+
$0.953
50+
$0.856
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
51T4351

RoHS

Each
1+
$1.110
10+
$0.820
25+
$0.742
50+
$0.665
100+
$0.583
More Pricing...
Min: 5 / Mult: 5
3.6864MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
24T4854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.962
50+
$0.864
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
49Y3902

RoHS

EUROQUARTZ
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.962
50+
$0.864
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
90W4118

RoHS

Each
1+
$1.110
10+
$0.820
25+
$0.742
50+
$0.665
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
29AH9933

RoHS

Each
1+
$1.110
10+
$0.820
25+
$0.742
50+
$0.665
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
61AK3079

RoHS

Each
1+
$0.981
10+
$0.698
25+
$0.621
50+
$0.543
100+
$0.462
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
75T9131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.040
25+
$0.953
50+
$0.856
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
76Y3911

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3929

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3930

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3913

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3931

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
9.8304MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3912

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3921

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3910

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3925

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
76Y3919

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.939
25+
$0.860
50+
$0.765
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
M49
-40°C
85°C
1-25 of 25 items
of 1 page(s)