Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ 49USMX/30/50/40/18PF
Newark Part No.49Y3902
Product Range49USMX
Technical Datasheet
Packaging Options
2,134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.972 |
| 25+ | $0.893 |
| 50+ | $0.796 |
| 100+ | $0.715 |
| 250+ | $0.622 |
| 500+ | $0.539 |
| 1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No8.000MHZ 49USMX/30/50/40/18PF
Newark Part No.49Y3902
Product Range49USMX
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 12.4mm x 4.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range49USMX
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 12.4mm x 4.5mm
Load Capacitance
18pF
Product Range
49USMX
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 8.000MHZ 49USMX/30/50/40/18PF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate