SMD, 13.2mm x 4.8mm Crystals:

12 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK1845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.441
25+
$0.429
50+
$0.420
100+
$0.386
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
54AK5783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.418
Min: 1 / Mult: 1
8MHz
SMD, 13.2mm x 4.8mm
50ppm
18pF
20ppm
CSM-7X Series
-40°C
125°C
54AK5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
10+
$0.805
Min: 1 / Mult: 1
16MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
57AK3081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.512
10+
$0.433
25+
$0.425
50+
$0.417
100+
$0.382
More Pricing...
Min: 1 / Mult: 1
5MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
54AK5811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.330
25+
$0.321
50+
$0.315
100+
$0.293
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 13.2mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.441
25+
$0.416
50+
$0.389
Min: 1 / Mult: 1
3.6864MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
61AK1947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.526
25+
$0.517
50+
$0.507
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
61AK1860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.441
25+
$0.416
50+
$0.389
100+
$0.366
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
54AK5821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.467
25+
$0.458
50+
$0.450
100+
$0.413
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 13.2mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
57AK3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.350
25+
$0.344
50+
$0.337
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 13.2mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
61AK1879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.523
25+
$0.513
50+
$0.504
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 13.2mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDN Series
-40°C
85°C
61AK1885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
10+
$0.474
25+
$0.459
50+
$0.445
100+
$0.430
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
CSM-7XDN Series
-40°C
85°C
1-12 of 12 items
of 1 page(s)