Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-20-5PXDU-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AK5827RL
Cut Tape54AK5827
Product RangeCSM-7XDU Series
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.601 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 50+ | $0.559 |
| 100+ | $0.547 |
| 250+ | $0.536 |
| 500+ | $0.525 |
| 1000+ | $0.514 |
| 2500+ | $0.502 |
| 5000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-20-5PXDU-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel54AK5827RL
Cut Tape54AK5827
Product RangeCSM-7XDU Series
Technical Datasheet
Product RangeCSM-7XDU Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 13.2mm x 4.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7XDU Series
Crystal Frequency
16MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 13.2mm x 4.8mm
Operating Temperature Max
125°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
