SMD, 7mm x 4.1mm Crystals:

26 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y1943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.443
10+
$0.386
25+
$0.369
50+
$0.352
100+
$0.339
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
10+
$0.409
Min: 5 / Mult: 5
26MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.341
25+
$0.334
50+
$0.328
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.341
25+
$0.334
50+
$0.328
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.358
25+
$0.343
50+
$0.328
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
20MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.341
25+
$0.334
50+
$0.328
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
13.56MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.396
25+
$0.392
50+
$0.386
100+
$0.374
More Pricing...
Min: 5 / Mult: 5
20.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.358
25+
$0.343
50+
$0.328
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
12.288MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1939

RoHS

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.358
25+
$0.343
50+
$0.328
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
73AJ0613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.275
6000+
$0.270
12000+
$0.253
Min: 3000 / Mult: 3000
16MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2 Series
-40°C
85°C
60AJ3694

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.247
6000+
$0.243
Min: 3000 / Mult: 3000
16MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
26AJ5827

RoHS

Each (Supplied on Cut Tape)
1+
$0.383
10+
$0.361
25+
$0.341
50+
$0.319
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
26AJ5859

RoHS

Each (Supplied on Cut Tape)
1+
$0.368
10+
$0.306
25+
$0.301
50+
$0.296
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-10°C
70°C
26AJ5860

RoHS

Each (Supplied on Cut Tape)
1+
$0.471
10+
$0.398
25+
$0.390
50+
$0.383
100+
$0.348
Min: 5 / Mult: 5
Min: 100 / Mult: 5
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
56AC7475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2 Series
-40°C
85°C
61AK1859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.379
10+
$0.269
25+
$0.260
50+
$0.252
100+
$0.243
Min: 5 / Mult: 5
20MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-10°C
70°C
61AK3894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.811
10+
$0.699
25+
$0.660
50+
$0.622
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 7mm x 4.1mm
30ppm
10pF
10ppm
CSM-3X Series
-60°C
105°C
54AK5801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.280
25+
$0.277
50+
$0.274
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
10°C
70°C
54AK5823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
10+
$0.306
25+
$0.300
50+
$0.295
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
10°C
70°C
60AJ3685

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.268
6000+
$0.258
12000+
$0.250
18000+
$0.245
30000+
$0.243
Min: 3000 / Mult: 3000
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
40Y1951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.405
Min: 5 / Mult: 5
27MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.386
25+
$0.369
50+
$0.352
100+
$0.339
More Pricing...
Min: 5 / Mult: 5
14.31818MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
40Y1944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.401
10+
$0.341
25+
$0.334
50+
$0.328
100+
$0.307
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
18.432MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
60AJ3718

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.230
6000+
$0.228
Min: 3000 / Mult: 3000
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-10°C
70°C
60AJ3717

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.286
6000+
$0.270
12000+
$0.260
Min: 3000 / Mult: 3000
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
1-25 of 26 items
of 2 page(s)