Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-20-3X-TR
Newark Part No.54AK5823
Product RangeCSM-3X Series
Technical Datasheet
Packaging Options
2,655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.343 |
10+ | $0.306 |
25+ | $0.293 |
50+ | $0.280 |
100+ | $0.270 |
250+ | $0.254 |
500+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-20-3X-TR
Newark Part No.54AK5823
Product RangeCSM-3X Series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 7mm x 4.1mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeCSM-3X Series
Operating Temperature Min10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 7mm x 4.1mm
Load Capacitance
20pF
Product Range
CSM-3X Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate