Through Hole, 11.35mm x 3.5mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AK5800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.485
25+
$0.464
50+
$0.441
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
54AK5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.382
25+
$0.369
50+
$0.356
100+
$0.347
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
57AK3097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.450
25+
$0.431
50+
$0.412
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
54AK5838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.485
25+
$0.465
50+
$0.443
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
57AK3080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.526
25+
$0.489
50+
$0.451
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11.35mm x 3.5mm
50ppm
18pF
30ppm
HC-49USX Series
-40°C
85°C
54AK5826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.696
10+
$0.598
25+
$0.576
50+
$0.554
100+
$0.496
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 3.5mm
50ppm
20pF
30ppm
HC-49USX Series
-10°C
70°C
1-6 of 6 items
of 1 page(s)