Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-18-4X-CKM
Newark Part No.54AK5838
Product RangeHC-49USX Series
778 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.546 |
10+ | $0.485 |
25+ | $0.465 |
50+ | $0.443 |
100+ | $0.411 |
250+ | $0.394 |
500+ | $0.377 |
1000+ | $0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-18-4X-CKM
Newark Part No.54AK5838
Product RangeHC-49USX Series
Frequency Nom20MHz
Crystal CaseThrough Hole, 11.35mm x 3.5mm
Frequency Stability + / -10ppm
Load Capacitance18pF
Frequency Tolerance + / -10ppm
Product RangeHC-49USX Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 11.35mm x 3.5mm
Load Capacitance
18pF
Product Range
HC-49USX Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate