11.2896MHz Crystals:

16 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AK6568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.411
25+
$0.390
50+
$0.377
100+
$0.363
More Pricing...
Min: 1 / Mult: 1
11.2896MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
30AM0599

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
10+
$0.590
25+
$0.542
50+
$0.484
100+
$0.436
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
QT49 Series
-20°C
70°C
30AM0613

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
10+
$0.614
25+
$0.564
50+
$0.504
100+
$0.453
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
59K8175

RoHS

Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
11.2896MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
56P2853

RoHS

Each
500+
$0.238
1000+
$0.218
5000+
$0.190
10000+
$0.171
25000+
$0.165
Min: 500 / Mult: 500
11.2896MHz
Through Hole, 11mm x 4.65mm
-
18pF
30ppm
-
-20°C
70°C
77R1465

RoHS

Each (Supplied on Cut Tape)
250+
$0.440
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
11.2896MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
05W6228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.652
Min: 3000 / Mult: 3000
11.2896MHz
SMD, 3.2mm x 2.5mm
50ppm
10pF
30ppm
AM Series
-40°C
85°C
67P3838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.648
Min: 1000 / Mult: 1000
11.2896MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
76R7516

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.361
2000+
$0.346
4000+
$0.345
6000+
$0.345
10000+
$0.344
Min: 1000 / Mult: 1000
11.2896MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
76AK6429

RoHS

Date/Lot Code

Each
1+
$0.651
10+
$0.476
25+
$0.429
50+
$0.381
100+
$0.330
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
QT49 Series
-20°C
70°C
76AK6430

RoHS

Date/Lot Code

Each
1+
$0.727
10+
$0.531
25+
$0.477
50+
$0.424
100+
$0.367
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
QT49 Series
-20°C
70°C
76AK6903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.090
25+
$0.999
50+
$0.891
100+
$0.802
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
QT532S Series
-40°C
85°C
76AK6567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.705
10+
$0.636
25+
$0.586
50+
$0.523
100+
$0.470
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-20°C
70°C
76AK6902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.992
25+
$0.911
50+
$0.813
100+
$0.732
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
QT532S Series
-20°C
70°C
76AK6569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.372
25+
$0.356
50+
$0.337
100+
$0.303
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
76AK6566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.705
10+
$0.636
25+
$0.586
50+
$0.523
100+
$0.470
More Pricing...
Min: 5 / Mult: 5
11.2896MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-20°C
70°C
1-16 of 16 items
of 1 page(s)