Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S11289600ABJBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59K8175
Product RangeHC49US Series
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.392 |
| 100+ | $0.337 |
| 500+ | $0.304 |
| 1000+ | $0.285 |
| 2500+ | $0.275 |
| 10000+ | $0.262 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S11289600ABJBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59K8175
Product RangeHC49US Series
Technical Datasheet
Product RangeHC49US Series
Frequency Nom11.2896MHz
Crystal TypeStandard
Crystal Frequency11.2896MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageThrough Hole, 11.5mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HC49US Series
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
11.2896MHz
Crystal Frequency
11.2896MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
