2MHz Crystals:

5 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21M6819

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.889
25+
$0.813
50+
$0.738
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
97K2905

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.040
10+
$1.700
25+
$1.570
50+
$1.460
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
100ppm
20pF
50ppm
HC49 Series
0°C
50°C
79AK3327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.520
25+
$1.440
50+
$1.350
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11.05mm x 4.65mm
100ppm
20pF
50ppm
HC49 Series
0°C
50°C
79AK9038

RoHS

Each
1+
$1.460
10+
$1.180
25+
$1.130
50+
$1.070
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
HC-49UX Series
-10°C
70°C
78AK6331

RoHS

Each
1+
$2.280
10+
$1.900
25+
$1.760
50+
$1.640
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11.05mm x 4.65mm
50ppm
32pF
30ppm
HC49 Series
-20°C
70°C
1-5 of 5 items
of 1 page(s)