Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003037BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AK3327RL
Cut Tape79AK3327
Product RangeHC49 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $1.270 |
| 100+ | $1.170 |
| 250+ | $1.140 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003037BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AK3327RL
Cut Tape79AK3327
Product RangeHC49 Series
Frequency Nom2MHz
Product RangeHC49 Series
Crystal Frequency2MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
2MHz
Crystal Frequency
2MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
50°C
Product Range
HC49 Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
