Crystals:

28 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88AH6436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.200
25+
$1.110
50+
$0.989
100+
$0.896
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
ILCX07A Series
0°C
70°C
97K2905

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.980
10+
$1.640
25+
$1.510
50+
$1.390
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
100ppm
20pF
50ppm
HC49 Series
0°C
50°C
88AH6437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.867
10+
$0.780
25+
$0.714
50+
$0.632
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
50ppm
18pF
30ppm
ILCX07B Series
0°C
70°C
73AJ0841

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
2000+
$1.060
4000+
$1.040
6000+
$1.030
10000+
$1.020
Min: 1000 / Mult: 1000
18.08MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
0°C
70°C
86AK7372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.090
25+
$2.020
50+
$1.940
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 10mm x 4.5mm
30ppm
20pF
30ppm
FC8AQ Series
0°C
70°C
64AK6941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.010
2000+
$0.988
4000+
$0.971
6000+
$0.949
10000+
$0.920
Min: 1000 / Mult: 1000
12MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
78AK5626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.270
25+
$1.220
50+
$1.180
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
78AK2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.513
25+
$0.488
50+
$0.460
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
-
12.5pF
20ppm
AB26T Series
0°C
70°C
64AK6944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
78AK5629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.320
25+
$1.270
50+
$1.200
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
FC7BS Series
0°C
70°C
64AK6940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
64AK6942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
78AK5635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.870
25+
$1.850
Min: 1 / Mult: 1
3.6864MHz
SMD, 10mm x 4.5mm
30ppm
20pF
30ppm
FC8AQ Series
0°C
70°C
79AK3327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.750
25+
$1.670
50+
$1.580
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11.05mm x 4.65mm
100ppm
20pF
50ppm
HC49 Series
0°C
50°C
64AK6947

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.670
2000+
$1.640
4000+
$1.620
6000+
$1.570
10000+
$1.550
Min: 1000 / Mult: 1000
4MHz
SMD, 10mm x 4.5mm
30ppm
20pF
30ppm
FC8AQ Series
0°C
70°C
64AK6943

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.060
Min: 1000 / Mult: 1000
16MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
86AK7371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.580
25+
$1.530
50+
$1.470
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
FC7BS Series
0°C
70°C
64AK6945

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.893
2000+
$0.879
4000+
$0.864
6000+
$0.846
10000+
$0.845
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
FC5BQ Series
0°C
70°C
64AK6946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4MHz
SMD, 10mm x 4.5mm
30ppm
20pF
30ppm
FC8AQ Series
0°C
70°C
86AK7180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.200
25+
$2.090
Min: 1 / Mult: 1
4MHz
SMD, 11.5mm x 4.8mm
50ppm
18pF
50ppm
ABLS Series
0°C
70°C
87AK1794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.805
10+
$0.703
25+
$0.671
50+
$0.640
100+
$0.614
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.4mm x 2.7mm
20ppm
8pF
20ppm
FC3BS Series
0°C
70°C
56AC7466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
10+
$0.130
25+
$0.130
50+
$0.130
100+
$0.130
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
50ppm
ABLS Series
0°C
70°C
73AJ0805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.785
2000+
$0.757
4000+
$0.737
6000+
$0.732
10000+
$0.725
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
0°C
70°C
73AJ0842

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
2000+
$1.060
4000+
$1.040
6000+
$1.030
10000+
$1.020
Min: 1000 / Mult: 1000
18.089583MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
0°C
70°C
73AJ0538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.340
4000+
$1.320
6000+
$1.300
Min: 1000 / Mult: 1000
4.9512MHz
SMD, 11.5mm x 4.8mm
50ppm
18pF
50ppm
ABLS Series
0°C
70°C
1-25 of 28 items
of 2 page(s)