3.2768MHz Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K2906

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.370
10+
$1.100
25+
$1.010
50+
$0.919
100+
$0.824
More Pricing...
Min: 1 / Mult: 1
3.2768MHz
Through Hole, 11mm x 4.65mm
30ppm
12pF
20ppm
HC49 Series
-10°C
60°C
94X0932

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.541
10+
$0.394
25+
$0.352
50+
$0.312
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
3.2768MHz
Through Hole, 11mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-10°C
60°C
79AK3422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.508
25+
$0.486
50+
$0.464
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
3.2768MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
78AK6329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.612
10+
$0.537
25+
$0.516
50+
$0.493
100+
$0.475
More Pricing...
Min: 5 / Mult: 5
3.2768MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
78AK6378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$290.170
Min: 5 / Mult: 5
3.2768MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-40°C
85°C
78AK6420

RoHS

Each
5+
$316.990
10+
$312.940
25+
$296.930
Min: 5 / Mult: 5
3.2768MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)