Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830028430
Newark Part No.79AK3422
Product RangeHC49/4HSMX Series
711 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.598 |
10+ | $0.508 |
25+ | $0.486 |
50+ | $0.464 |
100+ | $0.418 |
250+ | $0.404 |
500+ | $0.389 |
1000+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830028430
Newark Part No.79AK3422
Product RangeHC49/4HSMX Series
Frequency Nom3.2768MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
3.2768MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
18pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability