Crystals:

48 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH1469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.438
25+
$0.419
50+
$0.399
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
50ppm
7pF
10ppm
ABM10AIG Series
-40°C
105°C
73AJ0665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.357
6000+
$0.341
12000+
$0.328
Min: 3000 / Mult: 3000
24.3050MHz
SMD, 2.5mm x 2mm
50ppm
8pF
10ppm
ABM10W Series
-40°C
105°C
73AJ0664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.652
10+
$0.559
25+
$0.540
50+
$0.520
100+
$0.500
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24.305MHz
SMD, 2.5mm x 2mm
50ppm
8pF
10ppm
ABM10W Series
-40°C
105°C
79AK9382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.327
25+
$0.319
50+
$0.311
100+
$0.304
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
10ppm
XRCGB Series
-40°C
105°C
62AK6039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.349
25+
$0.334
50+
$0.318
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
50ppm
8pF
20ppm
XRCGB Series
-40°C
105°C
62AK6040

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.251
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
50ppm
8pF
20ppm
XRCGB Series
-40°C
105°C
82AK1846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.371
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
XRCGB Series
-40°C
105°C
61AK2659

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.510
25+
$1.390
50+
$1.270
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
-
-40°C
105°C
79AK3490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.889
25+
$0.866
50+
$0.844
100+
$0.769
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
79AK9373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.301
25+
$0.289
50+
$0.275
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
6pF
10ppm
XRCGB Series
-40°C
105°C
82AK1855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
10+
$0.310
25+
$0.296
50+
$0.282
100+
$0.272
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
20ppm
6pF
10ppm
XRCGB Series
-40°C
105°C
82AK1856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.344
25+
$0.335
50+
$0.327
100+
$0.321
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
20ppm
12pF
10ppm
XRCGB Series
-40°C
105°C
12AM7972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.730
25+
$1.630
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 1.6mm x 1mm
-
5pF
15ppm
IQXC-229LR Series
-40°C
105°C
76AK7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.660
25+
$3.450
50+
$3.170
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-40°C
105°C
16AM7179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
10+
$0.334
25+
$0.323
50+
$0.310
100+
$0.299
More Pricing...
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
79AK9377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.371
25+
$0.354
50+
$0.337
100+
$0.321
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
9pF
10ppm
XRCGB Series
-40°C
105°C
79AK3489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.889
25+
$0.866
50+
$0.844
100+
$0.769
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
61AK2664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.940
25+
$1.800
50+
$1.630
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
-
9pF
20ppm
-
-40°C
105°C
79AK9372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.308
25+
$0.293
50+
$0.278
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
100ppm
6pF
100ppm
XRCGB Series
-40°C
105°C
79AK3488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.889
25+
$0.866
50+
$0.843
100+
$0.769
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
79AK3487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.889
25+
$0.866
50+
$0.844
100+
$0.769
More Pricing...
Min: 5 / Mult: 5
10MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
79AK9374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.296
25+
$0.283
50+
$0.271
100+
$0.260
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
XRCGB Series
-40°C
105°C
79AK9375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.361
25+
$0.346
50+
$0.331
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
XRCGB Series
-40°C
105°C
79AK3491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.889
25+
$0.866
50+
$0.843
100+
$0.769
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
CFPX-180 Series
-40°C
105°C
79AK9383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.350
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
XRCGB Series
-40°C
105°C
1-25 of 48 items
of 2 page(s)