Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10W-24.3050MHZ-8-J1Z-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0665
Re-Reel73AJ0664RL
Cut Tape73AJ0664
Product RangeABM10W Series
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.687 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.687 |
| 10+ | $0.606 |
| 15+ | $0.591 |
| 25+ | $0.577 |
| 50+ | $0.555 |
| 125+ | $0.534 |
| 250+ | $0.509 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.500 |
| 6000+ | $0.482 |
| 9000+ | $0.472 |
| 15000+ | $0.459 |
| 30000+ | $0.452 |
| 75000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-24.3050MHZ-8-J1Z-T3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0665
Re-Reel73AJ0664RL
Cut Tape73AJ0664
Product RangeABM10W Series
Technical Datasheet
Product RangeABM10W Series
Frequency Nom24.305MHz
Crystal Frequency24.305MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10W Series
Crystal Frequency
24.305MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
105°C
Frequency Nom
24.305MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
