Crystals:

1,392 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
25+
$0.749
50+
$0.719
100+
$0.688
250+
$0.677
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25 Series
-40°C
85°C
34AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.520
25+
$0.486
50+
$0.452
100+
$0.418
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
49X9022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.360
25+
$1.310
50+
$1.240
100+
$1.200
Total:$7.75
Min: 5 / Mult: 5
Total:$120.00
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
10ppm
ABS25
-40°C
85°C
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
250+
$0.351
500+
$0.318
1000+
$0.291
5000+
$0.269
Total:$2.25
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.330
25+
$1.280
Total:$1.50
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
89AH0803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.692
6000+
$0.676
Total:$2,076.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
10ppm
ABS06 Series
-40°C
85°C
34AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.510
10+
$0.431
25+
$0.423
50+
$0.415
100+
$0.381
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
20ppm
20pF
10ppm
ABM8
-40°C
85°C
88AH6439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.310
25+
$1.200
50+
$1.090
100+
$0.996
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
ILCX08
-40°C
85°C
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
25+
$0.950
50+
$0.879
100+
$0.851
250+
$0.840
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.300
10+
$4.060
25+
$3.850
50+
$3.560
100+
$3.260
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
Total:$326.00
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$4.060
25+
$3.850
50+
$3.560
100+
$3.260
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
40Y1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.872
10+
$0.770
25+
$0.739
50+
$0.707
100+
$0.682
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
Total:$68.20
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
56AC8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.851
250+
$0.663
500+
$0.600
1000+
$0.549
5000+
$0.507
Total:$0.85
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
56AC8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.376
100+
$0.291
500+
$0.236
1000+
$0.202
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
80AH1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.020
25+
$0.995
50+
$0.977
100+
$0.943
Total:$1.20
Min: 1 / Mult: 1
Total:$94.30
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
25+
$0.979
50+
$0.894
100+
$0.855
250+
$0.820
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
40Y2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.851
Total:$0.85
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
40Y2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.864
10+
$0.700
25+
$0.694
Total:$0.86
Min: 1 / Mult: 1
Total:$69.40
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
56AC7494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.798
10+
$0.655
25+
$0.643
50+
$0.628
100+
$0.570
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
Total:$6.55
Min: 10 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
15ppm
10pF
10ppm
ABM3B Series
-40°C
85°C
45AC5766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.883
10+
$0.765
25+
$0.732
50+
$0.698
100+
$0.672
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
Total:$67.20
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
80AC8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$4.060
25+
$3.850
50+
$3.560
100+
$3.260
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-30°C
85°C
80AH1503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.884
10+
$0.748
25+
$0.735
50+
$0.721
100+
$0.696
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
10ppm
ABM8AIG Series
-40°C
125°C
80AH1497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.010
25+
$0.985
50+
$0.967
100+
$0.934
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
34AH0096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.510
10+
$0.431
25+
$0.423
50+
$0.415
Total:$0.51
Min: 1 / Mult: 1
Total:$41.50
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
15ppm
10pF
10ppm
ABM8
-40°C
85°C
73AJ0938

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.321
6000+
$0.313
12000+
$0.307
Total:$963.00
Min: 3000 / Mult: 3000
25MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
ABM8W Series
-40°C
85°C
1-25 of 1392 items
of 56 page(s)