Print Page
1,497 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.950 |
| 50+ | $0.879 |
| 100+ | $0.851 |
| 250+ | $0.840 |
| 500+ | $0.789 |
| 1000+ | $0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7M-25.000MEEQ-T
Newark Part No.86R1542
Product Range7M Series
Technical Datasheet
Product Range7M Series
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7M-25.000MEEQ-T is a 3.2 x 2.5 x 0.7mm SMD Sealing Crystal with high precision and high frequency stability, extremely good for reducing EMI effect. Frequency range of 10 to 114.285MHz, load capacitance of 10pF and frequency tolerance at ±10ppm.
- Ageing ±1ppm per year (maximum)
- Fundamental mode
- 60Ω ESR
Applications
Communications & Networking, Wireless, Consumer Electronics
Technical Specifications
Product Range
7M Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
25MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability