Crystals:

47 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
25+
$0.950
50+
$0.879
100+
$0.851
250+
$0.840
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
-
7M Series
-
-
25MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
25+
$0.979
50+
$0.894
100+
$0.855
250+
$0.820
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
27MHz
7M Series
-
-
27MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
97K6526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.150
25+
$1.110
50+
$1.050
100+
$1.020
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
-
NKS7
-
18.432MHz
18.432MHz
50ppm
50ppm
20pF
-
SMD, 7.2mm x 5.2mm
4
SMD
-20°C
70°C
95J9861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.775
Total:$775.00
Min: 1000 / Mult: 1000
25MHz
ABMM2 Series
Quartz
-
25MHz
20ppm
20ppm
18pF
50ohm
SMD, 6mm x 3.5mm
4
SMD
-20°C
70°C
84R5794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
25+
$0.983
50+
$0.943
100+
$0.894
Total:$1.18
Min: 1 / Mult: 1
-
8Z Series
-
-
25MHz
30ppm
30ppm
18pF
-
SMD, 2.5mm x 2mm
4
SMD
-10°C
70°C
95J9864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.689
2000+
$0.662
Total:$689.00
Min: 1000 / Mult: 1000
8MHz
ABMM2 Series
Quartz
-
8MHz
20ppm
20ppm
18pF
50ohm
SMD, 6mm x 3.5mm
4
SMD
-20°C
70°C
86R1526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
25+
$1.060
50+
$0.957
100+
$0.917
250+
$0.905
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
16MHz
7M Series
-
-
16MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
25+
$0.966
50+
$0.930
100+
$0.896
250+
$0.893
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
-
7M Series
-
-
12MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
Total:$1.21
Min: 1 / Mult: 1
24.576MHz
7M Series
-
-
24.576MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
Total:$0.70
Min: 1 / Mult: 1
19.2MHz
7M Series
-
-
19.2MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
84R5710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.612
25+
$0.521
50+
$0.477
100+
$0.460
250+
$0.432
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
16MHz
7M Series
-
-
16MHz
30ppm
30ppm
18pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
84R5709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
Total:$0.60
Min: 1 / Mult: 1
-
7M Series
-
-
14.31818MHz
30ppm
30ppm
18pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
77R1487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
-
CM200C Series
-
-
32.768kHz
30ppm
-
12.5pF
50ohm
SMD, 7.9mm x 3.7mm
4
SMD
-40°C
85°C
77R1489

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
-
CM200C Series
-
-
32.768kHz
30ppm
-
12.5pF
50ohm
SMD, 7.9mm x 3.7mm
4
SMD
-40°C
85°C
86R1560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
Total:$2,112.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
40MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.798
Total:$2,394.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
26MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1551

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.730
6000+
$0.715
Total:$2,190.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
27.12MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
84R5790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.916
Total:$2,748.00
Min: 3000 / Mult: 3000
-
8Z Series
-
-
14.31818MHz
30ppm
30ppm
18pF
-
SMD, 2.5mm x 2mm
4
SMD
-10°C
70°C
84R5707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.623
Total:$1,869.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
12.288MHz
30ppm
30ppm
18pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
84R5798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
Total:$3,630.00
Min: 3000 / Mult: 3000
-
8Z Series
-
-
40MHz
30ppm
30ppm
18pF
-
SMD, 2.5mm x 2mm
4
SMD
-10°C
70°C
84R5712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
Total:$2,916.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
16.9344MHz
30ppm
30ppm
18pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.790
Total:$2,370.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
30MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
84R5711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
Total:$2,916.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
16.384MHz
30ppm
30ppm
18pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1539

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.648
6000+
$0.630
Total:$1,944.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
24MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
86R1536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
Total:$2,112.00
Min: 3000 / Mult: 3000
-
7M Series
-
-
20MHz
10ppm
10ppm
10pF
-
SMD, 3.2mm x 2.5mm
4
SMD
-40°C
85°C
1-25 of 47 items
of 2 page(s)