Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABMM2-8.000MHZ-E2-T
Newark Part No.95J9864
Product RangeABMM2 Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.689 |
| 2000+ | $0.662 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-8.000MHZ-E2-T
Newark Part No.95J9864
Product RangeABMM2 Series
Technical Datasheet
Product RangeABMM2 Series
Frequency Nom8MHz
Crystal TypeQuartz
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABMM2-8.000MHZ-E2-T is a 6.0 x 3.6 x 1.2mm Ceramic Surface Mount Low Profile Quartz Crystal Oscillator.
- Low Height 1.2mm Max
- Suitable for RoHS Compliant Reflow
- Seam Sealed Ceramic Package Assures High Reliability
- Tight Tolerance and Stability
- Ageing ±2ppm Per Year Max
- 500MΩ Insulation Resistance
Technical Specifications
Product Range
ABMM2 Series
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
20ppm
ESR
50ohm
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability