Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
250+ | $2.120 |
500+ | $2.020 |
1000+ | $1.890 |
1500+ | $1.830 |
2500+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$530.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0000210122
Newark Part No.85X8192
Product RangeTSX-3225
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeTSX-3225
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
9pF
Product Range
TSX-3225
Operating Temperature Max
75°C
Technical Docs (1)
Alternatives for X1E0000210122
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability