150MHz MEMS Configurable Oscillators:

2 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More
View
Buyer
Engineer
Manufacturer
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Supply Voltage Min
No. of Configurable Pins
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45T7178

RoHS

Each
100+
$10.700
250+
$10.320
Min: 110 / Mult: 110
25MHz
150MHz
25ppm
SMD, 3.2mm x 2.5mm
ASEMCC Series
-55°C
125°C
CMOS
2.25V
2
45T7176

RoHS

Each
1+
$8.750
Min: 330 / Mult: 110
25MHz
150MHz
25ppm
SMD, 3.2mm x 2.5mm
ASEMCC Series
-40°C
85°C
CMOS
2.25V
2
1-2 of 2 items
of 1 page(s)