0
0 Items$0.00

MEMS Configurable Oscillators :

152 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case / Package
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Supply Voltage Min
No. of Configurable Pins
67AC9520

RoHS

Date/Lot Code

Each
1+$2.600
10+$2.250
25+$1.960
50+$1.830
100+$1.590
More Pricing...
24MHz
48MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9521

RoHS

Date/Lot Code

Each
1+$2.600
10+$2.250
25+$1.960
50+$1.830
100+$1.590
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9523

RoHS

Date/Lot Code

Each
1+$2.780
10+$2.440
100+$2.010
500+$1.800
1000+$1.660
More Pricing...
25MHz
50MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9526

RoHS

Date/Lot Code

Each
1+$3.050
10+$2.670
100+$2.220
500+$2.130
1000+$2.090
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9529

RoHS

Date/Lot Code

Each
1+$2.960
10+$2.590
100+$2.140
500+$1.920
1000+$1.770
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9538

RoHS

Date/Lot Code

Each
1+$3.900
10+$3.410
100+$2.830
500+$2.540
1000+$2.340
More Pricing...
25MHz
50MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9544

RoHS

Date/Lot Code

Each
1+$2.850
10+$2.460
25+$2.160
50+$2.010
100+$1.760
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9547

RoHS

Date/Lot Code

Each
1+$3.350
10+$3.160
25+$3.000
50+$2.840
100+$2.680
More Pricing...
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9502

RoHS

Date/Lot Code

Each
1+$2.720
10+$2.370
100+$1.970
500+$1.770
1000+$1.630
More Pricing...
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD Series
-40°C
85°C
-
1.71V
1
67AC9513

RoHS

Date/Lot Code

Each
1+$2.600
10+$2.250
25+$1.960
50+$1.830
100+$1.590
More Pricing...
25MHz
50MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9536

RoHS

Date/Lot Code

Each
1+$3.610
10+$3.160
100+$2.620
500+$2.520
1000+$2.470
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9531

RoHS

Date/Lot Code

Each
1+$2.960
10+$2.590
100+$2.140
500+$1.920
1000+$1.770
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9512

RoHS

Date/Lot Code

Each
1+$2.550
10+$2.200
25+$1.920
50+$1.800
100+$1.560
More Pricing...
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9537

RoHS

Date/Lot Code

Each
1+$3.920
10+$3.430
100+$2.840
500+$2.550
1000+$2.350
More Pricing...
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9522

RoHS

Date/Lot Code

Each
1+$2.960
10+$2.590
100+$2.140
500+$1.920
1000+$1.770
More Pricing...
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9528

RoHS

Date/Lot Code

Each
1+$2.780
10+$2.440
100+$2.010
500+$1.800
1000+$1.660
More Pricing...
25MHz
50MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9501

RoHS

Date/Lot Code

Each
1+$2.550
10+$2.200
25+$1.920
50+$1.800
100+$1.560
More Pricing...
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD Series
-40°C
85°C
-
1.71V
1
67AC9516

RoHS

Each
1+$2.600
10+$2.250
25+$1.960
50+$1.830
100+$1.590
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9546

RoHS

Date/Lot Code

Each
1+$3.450
10+$3.180
25+$3.020
50+$2.850
100+$2.690
More Pricing...
6.1298496MHz
6.16791MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9514

RoHS

Date/Lot Code

Each
1+$2.600
10+$2.250
25+$1.960
50+$1.830
100+$1.590
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9534

RoHS

Date/Lot Code

Each
1+$3.810
10+$3.330
100+$2.760
500+$2.470
1000+$2.290
More Pricing...
74.1758MHz
74.25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9527

RoHS

Date/Lot Code

Each
1+$2.780
10+$2.440
100+$2.010
500+$1.800
1000+$1.660
More Pricing...
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9550

RoHS

Date/Lot Code

Each
1+$2.850
10+$2.460
25+$2.160
50+$2.010
100+$1.760
More Pricing...
24MHz
48MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9540

RoHS

Date/Lot Code

Each
1+$3.900
10+$3.410
100+$2.830
500+$2.540
1000+$2.340
More Pricing...
24MHz
48MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD Series
-40°C
85°C
-
1.71V
1
67AC9505

RoHS

Date/Lot Code

Each
1+$3.390
10+$2.980
100+$2.460
500+$2.200
1000+$2.040
More Pricing...
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD Series
-40°C
85°C
-
1.71V
1
1-25 of 152 items
of 7 page(s)