Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMCLP-LR
Newark Part No.45T7182
Product RangeASEMCLP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.750 |
| 250+ | $11.750 |
Price for:Each
Minimum: 110
Multiple: 110
$1,292.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMCLP-LR
Newark Part No.45T7182
Product RangeASEMCLP Series
Technical Datasheet
Configurable Frequency Min106.25MHz
Configurable Frequency Max212.5MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Product RangeASEMCLP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Supply Voltage Min2.25V
No. of Configurable Pins2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Configurable Frequency Min
106.25MHz
Frequency Stability + / -
25ppm
Product Range
ASEMCLP Series
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
212.5MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
No. of Configurable Pins
2
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate