64MHz Standard Oscillators:

8 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23M6611

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$4.060
10+
$3.660
25+
$3.410
50+
$3.170
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
64MHz
50ppm
SMD, 7mm x 5mm
2.5V
CFPS-32 Series
-40°C
85°C
CMOS
78AK6280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.850
25+
$3.640
50+
$3.360
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
64MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
78AK2690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.040
25+
$1.010
50+
$1.000
100+
$0.953
Min: 1 / Mult: 1
64MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-40°C
85°C
HCMOS / TTL
73AJ1462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.899
2000+
$0.896
4000+
$0.889
6000+
$0.880
10000+
$0.873
Min: 1000 / Mult: 1000
64MHz
30ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-20°C
70°C
HCMOS / TTL
73AJ1364

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.150
4000+
$1.140
6000+
$1.130
Min: 1000 / Mult: 1000
64MHz
25ppm
SMD, 3.2mm x 2.5mm
1.8V
ASE3 Series
-40°C
85°C
CMOS
76AK6399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.160
25+
$2.000
50+
$1.820
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
64MHz
50ppm
SMD, 7mm x 5mm
3.3V
QTM750 Series
-40°C
85°C
CMOS
76AK6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.160
25+
$2.000
50+
$1.820
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
64MHz
50ppm
SMD, 7mm x 5mm
2.5V
QTM750 Series
-40°C
85°C
CMOS
76AK6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.160
25+
$2.000
50+
$1.820
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
64MHz
50ppm
SMD, 7mm x 5mm
1.8V
QTM750 Series
-40°C
85°C
CMOS
1-8 of 8 items
of 1 page(s)