Standard Oscillators :

2,552 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Clock IC Type
Frequency
Frequency Nom
Crystal Case / Package
Frequency Stability + / -
Supply Voltage Min
Oscillator Case / Package
No. of Outputs
Supply Voltage Max
Supply Voltage Nom
IC Case / Package
Digital IC Case
Load Capacitance
Product Range
Clock IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
RoHS Phthalates Compliant
13J1836

RoHS

Date/Lot Code

Each
1+$6.080
10+$5.370
25+$5.180
50+$4.990
100+$4.810
More Pricing...
-
-
20MHz
-
30ppm
-
Through Hole, 12.7mm x 12.7mm
-
-
5V
-
-
-
ACH Series
-
-
-20°C
70°C
HCMOS / TTL
-
13J2425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.510
50+$3.940
100+$3.260
250+$2.940
500+$2.700
More Pricing...
-
-
16MHz
-
100ppm
-
SMD, 7mm x 5mm
-
-
5V
-
-
-
CSX-750F SERIES
-
-
-20°C
70°C
CMOS / TTL
-
18M8561

RoHS

Date/Lot Code

Each
1+$2.540
10+$2.190
100+$1.800
500+$1.690
1000+$1.530
More Pricing...
-
-
10MHz
-
100ppm
-
Through Hole, 20.8mm x 13.2mm
-
-
5V
-
-
-
CO1 Series
-
-
0°C
70°C
TTL
-
13J1973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
50+$1.600
100+$1.550
250+$1.470
500+$1.420
More Pricing...
-
-
50MHz
-
20ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
ASV Series
-
-
-20°C
70°C
HCMOS
-
14N7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
50+$1.530
100+$1.420
250+$1.330
500+$1.300
More Pricing...
-
-
25MHz
-
25ppm
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASE Series
-
-
-40°C
85°C
LVCMOS
-
51AC8822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
50+$1.470
100+$1.420
250+$1.360
500+$1.300
More Pricing...
-
-
32.768kHz
-
25ppm
-
SMD, 2.5mm x 2mm
-
-
3.3V
-
-
-
ASDK
-
-
-40°C
85°C
CMOS
-
56AC7590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.140
50+$2.540
100+$2.450
250+$2.330
500+$2.250
More Pricing...
-
-
32.768kHz
-
-
-
SMD, 3.2mm x 1.5mm
-
-
-
-
-
-
ASH7KW Series
-
-
-40°C
85°C
LVCMOS
-
66AH7745

RoHS

Each
1+$4.790
10+$4.170
25+$3.930
50+$3.770
100+$3.610
More Pricing...
-
-
125MHz
-
25ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
42AH2290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.840
50+$1.470
100+$1.420
250+$1.250
500+$1.230
More Pricing...
-
-
1MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
HCMOS
-
85AJ6624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.750
50+$3.830
100+$3.680
250+$3.590
500+$3.520
More Pricing...
-
-
100MHz
-
50ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
85AJ6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
50+$4.170
100+$4.080
250+$4.000
500+$3.910
More Pricing...
-
-
100MHz
-
25ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
84R2105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
50+$1.730
100+$1.670
250+$1.620
500+$1.570
More Pricing...
-
-
50MHz
-
50ppm
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASE Series
-
-
-40°C
85°C
LVCMOS
-
13J1832

RoHS

Each
1+$6.790
10+$5.990
25+$5.780
50+$5.550
100+$5.350
More Pricing...
-
-
12MHz
-
30ppm
-
Through Hole, 12.7mm x 12.7mm
-
-
5V
-
-
-
ACH Series
-
-
-20°C
70°C
HCMOS / TTL
-
56AC8697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
50+$1.220
100+$1.100
250+$1.000
500+$0.847
More Pricing...
-
-
12MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
MC SJK 6NC2 Series
-
-
-20°C
70°C
CMOS
-
29X6495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
50+$1.390
100+$1.250
250+$1.110
500+$0.973
More Pricing...
-
-
24.576MHz
-
100ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
7W Series
-
-
-40°C
85°C
CMOS
-
66AH7748

RoHS

Each
1+$4.540
10+$4.010
25+$3.810
50+$3.680
100+$3.540
More Pricing...
-
-
200MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
2.5V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
73AJ1177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
50+$1.830
100+$1.770
250+$1.690
500+$1.620
More Pricing...
-
-
50MHz
-
30ppm
-
SMD, 1.6mm x 1.2mm
-
-
3.3V
-
-
-
ASCO Series
-
-
-20°C
70°C
CMOS
-
85AJ6621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
50+$1.990
100+$1.920
250+$1.820
500+$1.760
More Pricing...
-
-
80MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
HCMOS
-
84R2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
50+$1.510
100+$1.400
250+$1.300
500+$1.280
More Pricing...
-
-
25MHz
-
50ppm
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASE Series
-
-
-40°C
85°C
LVCMOS
-
40Y2160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.190
50+$3.740
100+$3.450
250+$3.160
500+$2.790
More Pricing...
-
-
32.768kHz
-
-
-
SMD, 3.2mm x 2.5mm
-
-
2.8V
-
-
-
ASHEK
-
-
-40°C
85°C
CMOS
-
56AC7588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
50+$2.310
100+$2.220
250+$2.090
500+$2.000
More Pricing...
-
-
32.768kHz
-
-
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASHEK Series
-
-
-40°C
85°C
CMOS
-
13J1866

RoHS

Date/Lot Code

Each
1+$6.080
10+$5.370
25+$5.120
50+$4.930
100+$4.750
More Pricing...
-
-
10MHz
-
30ppm
-
Through Hole, 20.2mm x 12.6mm
-
-
5V
-
-
-
ACO Series
-
-
-20°C
70°C
HCMOS / TTL
-
05AH2367

RoHS

Date/Lot Code

Each
1+$7.450
10+$6.680
25+$6.340
50+$6.020
100+$5.790
More Pricing...
-
-
125MHz
-
25ppm
-
SMD, 3.2mm x 2.5mm
-
-
1.8V
-
-
-
ClearClock AX3 Series
-
-
-40°C
85°C
LVDS
-
15P4227

RoHS

Each
1+$2.520
10+$2.180
100+$1.800
500+$1.690
1000+$1.540
More Pricing...
-
-
50MHz
-
50ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XO53
-
-
-40°C
85°C
CMOS / LSTTL
-
73AJ2578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
50+$1.260
100+$1.220
250+$1.170
500+$1.120
More Pricing...
-
-
25MHz
-
50ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
MCB3LV Series
-
-
-40°C
85°C
HCMOS / TTL
-
1-25 of 2552 items
of 103 page(s)