Print Page
ACH-12.000MHZ-EK
Oscillator, 12 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACH-12.000MHZ-EKCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.13J1832
Product RangeACH Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $5.990 |
| 25+ | $5.780 |
| 50+ | $5.550 |
| 100+ | $5.350 |
| 250+ | $5.240 |
| 500+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACH-12.000MHZ-EKCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.13J1832
Product RangeACH Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 12.7mm x 12.7mm
Supply Voltage Nom5V
Product RangeACH Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
Through Hole, 12.7mm x 12.7mm
Product Range
ACH Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
