Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No50.000MHZ XO53050UITACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15P4227
Product RangeXO53
Your Part Number
85 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.180 |
| 100+ | $1.800 |
| 500+ | $1.690 |
| 1000+ | $1.540 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No50.000MHZ XO53050UITACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15P4227
Product RangeXO53
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeXO53
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / LSTTL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
XO53
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / LSTTL
Technical Docs (1)
Alternatives for 50.000MHZ XO53050UITA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
