Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX325FJC22.000M-UT
Newark Part No.60M5598
Product RangeCSX-325F Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX325FJC22.000M-UT
Newark Part No.60M5598
Product RangeCSX-325F Series
Technical Datasheet
Frequency Nom22MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCSX-325F Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
22MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
CSX-325F Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate