26MHz Temperature Compensated - TCXO Oscillators:

23 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.230
10+
$4.750
25+
$4.700
50+
$4.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
56AJ9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.300
10+
$2.930
25+
$2.810
50+
$2.700
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
73AJ1523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.960
2000+
$3.890
4000+
$3.820
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
70AK8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$4.320
25+
$4.090
50+
$3.780
100+
$3.460
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
70AK8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$4.320
25+
$4.090
50+
$3.780
100+
$3.460
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
48AK4018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.230
25+
$2.150
50+
$2.050
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
86AK5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.060
25+
$2.030
50+
$1.990
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
82T5867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.890
25+
$5.600
50+
$5.330
100+
$4.770
250+
$4.740
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
24AM0405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.680
25+
$1.650
50+
$1.620
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-40°C
85°C
90AK4791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.750
25+
$2.620
50+
$2.600
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
43AC3342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.560
25+
$4.350
50+
$4.130
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 1.6mm x 1.2mm
Clipped Sinewave
1.8V
IQXT-350 Series
-30°C
85°C
56AJ9432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.230
2000+
$2.200
4000+
$2.180
6000+
$2.150
Min: 1000 / Mult: 1000
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
82T5824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
82T5869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
2.5V
7Z Series
-30°C
85°C
82T5823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
82T5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
82T5821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
82T5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$3.110
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
1.8V
7Z Series
-30°C
85°C
56AJ9426

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.220
2000+
$2.180
4000+
$2.160
6000+
$2.120
Min: 1000 / Mult: 1000
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
24T5608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
84R3690

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
26MHz
5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
2.8V
KT3225R Series
-40°C
85°C
82T5825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Min: 3000 / Mult: 3000
26MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
49AM8186
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$3.260
25+
$3.040
50+
$2.770
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 1.6mm x 1.2mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-16CSMV4 Series
-30°C
85°C
1-23 of 23 items
of 1 page(s)