Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $122.470 |
Price for:Each
Minimum: 1
Multiple: 1
$122.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT33879AEKEVBE
Newark Part No.40P4641
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC33879
Kit Application TypePower Management
Application Sub TypeSwitch
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board MC33879, Software
Product Range-
Product Overview
KIT33879AEKEVBE is a MC33879, configurable octal serial switch. This evaluation kit supports the MC33879 device, which is an 8-output hardware-configurable, high-side/low-side switch with 16bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS® technology, with CMOS logic, bipolar/MOS analog circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller.
- MC33879: configurable octal serial switch, MC33880: octal serial switch with SPI
- 16bit SPI for control and fault reporting, 3.3V / 5.0V compatible
- Designed to operate 5.5V ≤ VPWR ≤ 26.5V
- Outputs are current limited (0.6A to 1.2A) to drive incandescent lamps
- Output voltage clamp, + 45V (low side) and - 20V (high side) during inductive switching
- Internal reverse battery protection on VPWR
- Maximum 5.0µA IPWR standby current at 13V VPWR
- On/off control of open load detect current (LED application)
- Short-circuit detect and current limit with automatic retry, independent over-temperature protection
- Loss of ground or supply will not energize loads or damage IC, RDS(ON) of 0.75ohm at 25 °C typical
Contents
KIT33879AEKEVBE hardware, Quick reference guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MC33879
Application Sub Type
Switch
Core Sub-Architecture
-
Kit Contents
Evaluation Board MC33879, Software
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate