Need more?
Quantity | Price |
---|---|
1+ | $38.050 |
Product Information
Product Overview
STEVAL-STLCS02V1 is a SensorTile connectable sensor node with solderable interface only (no connector on back side). It is a highly integrated reference design that can be plugged into form-factor prototypes, adding sensing and connectivity capabilities to new designs through a smart hub solution. It can also easily support development of monitoring and tracking applications like standalone sensor nodes connected to iOS™ or Android™ smartphone applications. The SensorTile occupies a very small 13.5mm x 13.5mm square outline with all the electronic components on the top side and a small connector on the bottom side to plug it onto the cradle expansion board. The connector pin out is repeated on 18 PCB pads to render the SensorTile a solderable system on module as well. It is a very compact module for motion, audio, environmental sensing and Bluetooth® low energy connectivity with a complete set of firmware examples.
- STM32L476 32bit ultra-low-power MCU with Cortex® M4F IC
- LSM6DSM 3D accelerometer and 3D gyroscope iNEMO inertial module
- LSM303AGR ultra-compact high-performance eCompass module
- LPS22HB MEMS nano pressure sensor
- MP34DT04 64dB SNR digital MEMS microphone
- BlueNRG-MS Bluetooth low energy network processor
- BALF-NRG-01D3 50 ohm balun with integrated harmonic filter
- LD39115J18R 150mA, 1.8V, low quiescent current, low noise LDO
- Power supply range from 2V to 5.5V, SWD interface for debugging and programming capability
- UART, SPI, SAI, I²C, DFSDM, USB OTG, ADC, GPIOs external interfaces
Technical Specifications
STMicroelectronics
Sensor
ARM, STM32
-
-
STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS
SensorTile Reference Design
Cortex-M4F, STM32
Ref Design Board STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate